74HC1G126GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6037-2-ND - Tape & Reel (TR) 1727-6037-1-ND - Cut Tape (CT) 1727-6037-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC1G126GW,125 | |
Description | IC BUFFER NON-INVERT 6V 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.28200 | ¥57.05 |
100 | ¥1.47690 | ¥147.69 |
250 | ¥1.22220 | ¥305.55 |
500 | ¥0.97774 | ¥488.87 |
1,000 | ¥0.74968 | ¥749.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65188 | ¥1,955.64 |
6,000 | ¥0.58668 | ¥3,520.08 |
15,000 | ¥0.52150 | ¥7,822.50 |
30,000 | ¥0.48891 | ¥14,667.30 |
75,000 | ¥0.43350 | ¥32,512.50 |
150,000 | ¥0.41720 | ¥62,580.00 |