ECS-2333-147.4-BN-TR | ||
---|---|---|
DigiKey Part Number | XC1957TR-ND - Tape & Reel (TR) XC1957CT-ND - Cut Tape (CT) XC1957DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2333-147.4-BN-TR | |
Description | XTAL OSC XO 14.7456MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2333-147.4-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91500 | ¥89.15 |
50 | ¥8.70520 | ¥435.26 |
100 | ¥7.46230 | ¥746.23 |
500 | ¥7.25510 | ¥3,627.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.11498 | ¥6,114.98 |
3,000 | ¥5.80401 | ¥17,412.03 |
5,000 | ¥5.59672 | ¥27,983.60 |
10,000 | ¥5.38944 | ¥53,894.40 |