


MC78M12CDTRKG | |
|---|---|
DigiKey Part Number | MC78M12CDTRKGOSTR-ND - Tape & Reel (TR) MC78M12CDTRKGOSCT-ND - Cut Tape (CT) MC78M12CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M12CDTRKG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12CDTRKG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M12CDT-TR | STMicroelectronics | 12,806 | 497-1211-1-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25280 | ¥56.32 |
| 100 | ¥1.95170 | ¥195.17 |
| 250 | ¥1.80748 | ¥451.87 |
| 500 | ¥1.72066 | ¥860.33 |
| 1,000 | ¥1.64912 | ¥1,649.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.52780 | ¥3,819.50 |
| 5,000 | ¥1.48364 | ¥7,418.20 |









