


MC79M05CDTRKG | |
|---|---|
DigiKey Part Number | MC79M05CDTRKGOSTR-ND - Tape & Reel (TR) MC79M05CDTRKGOSCT-ND - Cut Tape (CT) MC79M05CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M05CDTRKG |
Description | IC REG LINEAR -5V 500MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M05CDTRKG Models |
Category | Voltage Dropout (Max) 1.1V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79M05BDTG | onsemi | 6,913 | MC79M05BDTGOS-ND | ¥2.72693 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.99400 | ¥29.94 |
| 25 | ¥2.67280 | ¥66.82 |
| 100 | ¥2.32220 | ¥232.22 |
| 250 | ¥2.15516 | ¥538.79 |
| 500 | ¥2.05444 | ¥1,027.22 |
| 1,000 | ¥1.97148 | ¥1,971.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.82906 | ¥4,572.65 |
| 5,000 | ¥1.77780 | ¥8,889.00 |











