74HC1G08GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3260-2-ND - Tape & Reel (TR) 1727-3260-1-ND - Cut Tape (CT) 1727-3260-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC1G08GW,125 | |
Description | IC GATE AND 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.10200 | ¥21.02 |
25 | ¥1.83880 | ¥45.97 |
100 | ¥1.19040 | ¥119.04 |
250 | ¥0.98576 | ¥246.44 |
500 | ¥0.78858 | ¥394.29 |
1,000 | ¥0.60454 | ¥604.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52567 | ¥1,577.01 |
6,000 | ¥0.47311 | ¥2,838.66 |
15,000 | ¥0.42054 | ¥6,308.10 |
30,000 | ¥0.39426 | ¥11,827.80 |
75,000 | ¥0.34958 | ¥26,218.50 |
150,000 | ¥0.33643 | ¥50,464.50 |