BAT54A,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.01792
Datasheet

Direct


onsemi
In Stock: 719
Unit Price: ¥0.14000
Datasheet

Direct


onsemi
In Stock: 270,920
Unit Price: ¥0.10000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.05154
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.13000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 74,844
Unit Price: ¥0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.03404
Datasheet

Similar


STMicroelectronics
In Stock: 28,890
Unit Price: ¥0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,314
Unit Price: ¥0.20000
Datasheet

Similar


Comchip Technology
In Stock: 14,787
Unit Price: ¥0.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21,137
Unit Price: ¥0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 418
Unit Price: ¥0.24000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A,215

DigiKey Part Number
1727-2901-2-ND - Tape & Reel (TR)
1727-2901-1-ND - Cut Tape (CT)
1727-2901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A,215
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.67000¥6.70
50¥0.47800¥23.90
100¥0.41350¥41.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21184¥635.52
6,000¥0.18743¥1,124.58
Manufacturers Standard Package