
BAT54-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54-G3-08TR-ND - Tape & Reel (TR) 112-BAT54-G3-08CT-ND - Cut Tape (CT) 112-BAT54-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.98400 | ¥9.84 |
| 100 | ¥0.80460 | ¥80.46 |
| 500 | ¥0.59076 | ¥295.38 |
| 1,000 | ¥0.52147 | ¥521.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43310 | ¥1,299.30 |
| 6,000 | ¥0.38850 | ¥2,331.00 |
| 9,000 | ¥0.36575 | ¥3,291.75 |
| 15,000 | ¥0.32249 | ¥4,837.35 |
| 21,000 | ¥0.32132 | ¥6,747.72 |
| 30,000 | ¥0.31023 | ¥9,306.90 |
| 75,000 | ¥0.29446 | ¥22,084.50 |
| 150,000 | ¥0.25784 | ¥38,676.00 |
| 300,000 | ¥0.24498 | ¥73,494.00 |


