Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR43AFILM

DigiKey Part Number
497-2514-2-ND - Tape & Reel (TR)
497-2514-1-ND - Cut Tape (CT)
497-2514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR43AFILM
Description
DIODE ARR SCHOTT 30V 100MA SOT23
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAR43AFILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPSH-3A TR PBFREECentral Semiconductor Corp7,3981514-CMPSH-3ATRPBFREECT-ND¥7.61000Direct
BAT5406E6327HTSA1Infineon Technologies57,986BAT5406E6327HTSA1CT-ND¥2.89000Similar
In-Stock: 14,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.46400¥14.64
100¥0.91140¥91.14
500¥0.67020¥335.10
1,000¥0.59205¥592.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49234¥1,477.02
6,000¥0.44202¥2,652.12
9,000¥0.41635¥3,747.15
15,000¥0.38748¥5,812.20
21,000¥0.37037¥7,777.77
30,000¥0.35373¥10,611.90
Manufacturers Standard Package