
MSP430F2111IPWR | |
|---|---|
DigiKey Part Number | 296-18110-2-ND - Tape & Reel (TR) 296-18110-1-ND - Cut Tape (CT) 296-18110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2111IPWR |
Description | IC MCU 16BIT 2KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2111IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.73800 | ¥157.38 |
| 25 | ¥14.37640 | ¥359.41 |
| 100 | ¥12.87970 | ¥1,287.97 |
| 250 | ¥12.16616 | ¥3,041.54 |
| 500 | ¥11.74208 | ¥5,871.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.09110 | ¥22,182.20 |
| 4,000 | ¥10.85137 | ¥43,405.48 |
| 6,000 | ¥10.73133 | ¥64,387.98 |







