74LVC1G14GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3072-2-ND - Tape & Reel (TR) 1727-3072-1-ND - Cut Tape (CT) 1727-3072-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G14GW,125 | |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G14GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.94600 | ¥19.46 |
25 | ¥1.62560 | ¥40.64 |
100 | ¥1.03030 | ¥103.03 |
250 | ¥0.79532 | ¥198.83 |
500 | ¥0.67776 | ¥338.88 |
1,000 | ¥0.46095 | ¥460.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41572 | ¥1,247.16 |
6,000 | ¥0.36151 | ¥2,169.06 |
15,000 | ¥0.30728 | ¥4,609.20 |
30,000 | ¥0.28920 | ¥8,676.00 |
75,000 | ¥0.27113 | ¥20,334.75 |
150,000 | ¥0.23498 | ¥35,247.00 |