74AHC1G14SE-7 | ||
---|---|---|
DigiKey Part Number | 74AHC1G14SE-7DITR-ND - Tape & Reel (TR) 74AHC1G14SE-7DICT-ND - Cut Tape (CT) 74AHC1G14SE-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G14SE-7 | |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC1G14SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.85400 | ¥18.54 |
25 | ¥1.55120 | ¥38.78 |
100 | ¥0.98290 | ¥98.29 |
250 | ¥0.75868 | ¥189.67 |
500 | ¥0.64664 | ¥323.32 |
1,000 | ¥0.43974 | ¥439.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39660 | ¥1,189.80 |
6,000 | ¥0.34487 | ¥2,069.22 |
15,000 | ¥0.29314 | ¥4,397.10 |
30,000 | ¥0.27589 | ¥8,276.70 |
75,000 | ¥0.25865 | ¥19,398.75 |
150,000 | ¥0.22416 | ¥33,624.00 |