
BAT54-G | |
|---|---|
DigiKey Part Number | 641-1321-2-ND - Tape & Reel (TR) 641-1321-1-ND - Cut Tape (CT) 641-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-G |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.66820 | ¥66.82 |
| 500 | ¥0.48856 | ¥244.28 |
| 1,000 | ¥0.43009 | ¥430.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19210 | ¥576.30 |
| 6,000 | ¥0.19020 | ¥1,141.20 |

