74HC4002PW,118 | |
---|---|
DigiKey Part Number | 1727-6600-2-ND - Tape & Reel (TR) 1727-6600-1-ND - Cut Tape (CT) 1727-6600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4002PW,118 |
Description | IC GATE NOR 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09800 | ¥50.98 |
25 | ¥4.78800 | ¥119.70 |
100 | ¥3.90870 | ¥390.87 |
250 | ¥3.63040 | ¥907.60 |
500 | ¥3.08954 | ¥1,544.77 |
1,000 | ¥2.47167 | ¥2,471.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84561 | ¥4,614.02 |
5,000 | ¥1.72655 | ¥8,632.75 |
12,500 | ¥1.60748 | ¥20,093.50 |
25,000 | ¥1.52413 | ¥38,103.25 |