
OP284FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP284FSZ-REEL7TR-ND - Tape & Reel (TR) OP284FSZ-REEL7CT-ND - Cut Tape (CT) OP284FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP284FSZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP284FSZ-REEL7 Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7322QMA/NOPB | Texas Instruments | 50 | 296-39772-5-ND | ¥30.19000 | Similar |
| NCS20072DR2G | onsemi | 5,041 | NCS20072DR2GOSCT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.96000 | ¥91.96 |
| 10 | ¥71.94900 | ¥719.49 |
| 25 | ¥66.94080 | ¥1,673.52 |
| 100 | ¥61.43530 | ¥6,143.53 |
| 250 | ¥60.73484 | ¥15,183.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥55.92883 | ¥55,928.83 |



