
TPS4H000AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-45112-2-ND - Tape & Reel (TR) 296-45112-1-ND - Cut Tape (CT) 296-45112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS4H000AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS4H000AQPWPRQ1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1Ohm |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 40V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.97700 | ¥149.77 |
| 25 | ¥13.67840 | ¥341.96 |
| 100 | ¥12.24540 | ¥1,224.54 |
| 250 | ¥11.56312 | ¥2,890.78 |
| 500 | ¥11.24852 | ¥5,624.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.53399 | ¥21,067.98 |
| 4,000 | ¥10.30460 | ¥41,218.40 |
| 6,000 | ¥10.18968 | ¥61,138.08 |










