TCAN1057AVDDFRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1057AVDDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057AVDDFRQ1CT-ND - Cut Tape (CT) 296-TCAN1057AVDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057AVDDFRQ1 |
Description | IC TRANSCEIVER HALF 1/1 TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1057AVDDFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80600 | ¥145.15 |
100 | ¥4.76830 | ¥476.83 |
250 | ¥4.45696 | ¥1,114.24 |
500 | ¥3.93876 | ¥1,969.38 |
1,000 | ¥3.10949 | ¥3,109.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90219 | ¥8,706.57 |
6,000 | ¥2.75708 | ¥16,542.48 |
15,000 | ¥2.65343 | ¥39,801.45 |
30,000 | ¥2.57051 | ¥77,115.30 |