ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2634COKFHMZCZRQ1

DigiKey Part Number
296-AM2634COKFHMZCZRQ1TR-ND - Tape & Reel (TR)
296-AM2634COKFHMZCZRQ1CT-ND - Cut Tape (CT)
296-AM2634COKFHMZCZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2634COKFHMZCZRQ1
Description
IC MCU 64BIT 256KB TCM 324NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
Tightly Coupled Memory (TCM)
Mfr
RAM Size
2M x 8
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 6x12b SAR; D/A 1x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Core Processor
ARM® Cortex®-R5F
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
400MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART
Supplier Device Package
324-NFBGA (15x15)
Peripherals
AES, DMA, POR, PWM, SHA, TRNG, WDT
Package / Case
324-LFBGA
Number of I/O
140
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.22000¥265.22
10¥214.56500¥2,145.65
25¥201.91040¥5,047.76
100¥188.00760¥18,800.76
250¥181.38120¥45,345.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥192.78172¥192,781.72
Manufacturers Standard Package