FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (4x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM25V02A-DGQ

DigiKey Part Number
448-FM25V02A-DGQ-ND
Manufacturer
Manufacturer Product Number
FM25V02A-DGQ
Description
IC FRAM 256KBIT SPI 40MHZ 8DFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (4x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FM25V02A-DGQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-DFN (4x4.5)
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,136
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.44000¥70.44
10¥65.54200¥655.42
25¥63.56080¥1,589.02
81¥61.02605¥4,943.11
162¥59.54086¥9,645.62
324¥58.06877¥18,814.28
567¥56.89326¥32,258.48
1,053¥55.60940¥58,556.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.