TCTOBL1V106M8R-ZD1 | |
---|---|
DigiKey Part Number | 478-TCTOBL1V106M8R-ZD1TR-ND - Tape & Reel (TR) 478-TCTOBL1V106M8R-ZD1CT-ND - Cut Tape (CT) 478-TCTOBL1V106M8R-ZD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1V106M8R-ZD1 |
Description | BL- CASE / 106- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥8.40600 | ¥84.06 |
50 | ¥7.66760 | ¥383.38 |
100 | ¥6.28180 | ¥628.18 |
500 | ¥5.01378 | ¥2,506.89 |
1,000 | ¥4.42402 | ¥4,424.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12906 | ¥12,387.18 |
6,000 | ¥3.98159 | ¥23,889.54 |
9,000 | ¥3.83412 | ¥34,507.08 |
15,000 | ¥3.76038 | ¥56,405.70 |