
FQP3P50 | |
|---|---|
DigiKey Part Number | FQP3P50-ND |
Manufacturer | |
Manufacturer Product Number | FQP3P50 |
Description | MOSFET P-CH 500V 2.7A TO220-3 |
Customer Reference | |
Detailed Description | P-Channel 500 V 2.7A (Tc) 85W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP3P50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9Ohm @ 1.35A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 50 | ¥9.69080 | ¥484.54 |
| 100 | ¥8.70250 | ¥870.25 |
| 500 | ¥6.96814 | ¥3,484.07 |
| 1,000 | ¥6.87609 | ¥6,876.09 |










