
FQP47P06 | |
|---|---|
DigiKey Part Number | FQP47P06-ND |
Manufacturer | |
Manufacturer Product Number | FQP47P06 |
Description | MOSFET P-CH 60V 47A TO220-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 47A (Tc) 160W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP47P06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 23.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.97000 | ¥35.97 |
| 50 | ¥18.45860 | ¥922.93 |
| 100 | ¥16.76330 | ¥1,676.33 |
| 500 | ¥13.79138 | ¥6,895.69 |
| 1,000 | ¥12.83702 | ¥12,837.02 |
| 2,000 | ¥12.55282 | ¥25,105.64 |











