
IRF4905PBF | |
|---|---|
DigiKey Part Number | IRF4905PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF4905PBF |
Description | MOSFET P-CH 55V 74A TO220AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 74A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF4905PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 38A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 50 | ¥13.02860 | ¥651.43 |
| 100 | ¥11.73930 | ¥1,173.93 |
| 500 | ¥9.47990 | ¥4,739.95 |
| 1,000 | ¥8.75379 | ¥8,753.79 |
| 2,000 | ¥8.35208 | ¥16,704.16 |









