74A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,058 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.26595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 6V, 10V | 7.2mOhm @ 37A, 10V | 3.8V @ 36µA | 29 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
44,145 In Stock | 1 : ¥18.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 74A (Tc) | 10V | 20mOhm @ 38A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,303 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥6.00454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 74A (Tc) | 4.5V, 10V | 3.4mOhm @ 18A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 5000 pF @ 20 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,195 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥6.72915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 74A (Tc) | 10V | 4mOhm @ 15A, 10V | 4V @ 1mA | 56 nC @ 10 V | ±20V | 3501 pF @ 30 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
510 In Stock | 1 : ¥61.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | 10V | 34mOhm @ 37A, 10V | 5V @ 4mA | 107 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
1,020 In Stock | 1 : ¥13.22000 Cut Tape (CT) 800 : ¥7.37805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 10V | 11mOhm @ 15A, 10V | 4V @ 1mA | 43 nC @ 10 V | ±20V | 2782 pF @ 12 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
456 In Stock | 1 : ¥20.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 74A (Tc) | 10V | 12mOhm @ 74A, 10V | 4.5V @ 250µA | 86 nC @ 10 V | ±20V | 5605 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
433 In Stock | 1 : ¥24.87000 Cut Tape (CT) 800 : ¥15.00023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 74A (Tc) | 10V | 12mOhm @ 74A, 10V | 4.5V @ 250µA | 86 nC @ 10 V | ±20V | 5605 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,000 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.82741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 74A (Tc) | 4.5V, 10V | 5.8mOhm @ 15A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 1780 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
775 In Stock | 1 : ¥249.48000 Cut Tape (CT) 800 : ¥165.45735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 74A (Tc) | 15V | 43mOhm @ 38.9A, 15V | 3.8V @ 10.7mA | 108 nC @ 15 V | +19V, -8V | 3460 pF @ 1000 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 74A (Tc) | 4.5V, 10V | 9.3mOhm @ 37A, 10V | 3V @ 250µA | 28 nC @ 4.5 V | ±20V | 2400 pF @ 24 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 74A (Tc) | 4.5V, 10V | 9.3mOhm @ 37A, 10V | 3V @ 250µA | 28 nC @ 4.5 V | ±20V | 2400 pF @ 24 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 74A (Tc) | 4.5V, 10V | 9.3mOhm @ 37A, 10V | 3V @ 250µA | 28 nC @ 4.5 V | ±20V | 2400 pF @ 24 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,860 In Stock | 1 : ¥16.75000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 10V | 11mOhm @ 15A, 10V | 4V @ 1mA | 43 nC @ 10 V | ±20V | 2782 pF @ 12 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3 In Stock | 1 : ¥55.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | 10V | 34mOhm @ 37A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock Check Lead Time | 1 : ¥723.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 74A (Tc) | 10V | 66mOhm @ 37A, 10V | 5.5V @ 8mA | 425 nC @ 10 V | ±30V | 17000 pF @ 25 V | - | 1170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 2,500 : ¥4.48070 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 74A (Tc) | 4.5V, 10V | 5.8mOhm @ 20A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1691 pF @ 30 V | - | 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 74A (Tc) | 10V | 11mOhm @ 25A, 10V | 2.8V @ 1mA | 81 nC @ 10 V | ±16V | 5251 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 800 : ¥18.24118 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 55 V | 74A (Tc) | 10V | 20mOhm @ 38A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 300 : ¥44.63970 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | 10V | 34mOhm @ 37A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 40 : ¥116.40850 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | - | 34mOhm @ 37A, 10V | 5V @ 1mA | 60 nC @ 10 V | - | 3660 pF @ 25 V | - | - | - | - | - | Through Hole | TO-247 [B] | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥128.48000 Cut Tape (CT) 400 : ¥104.15610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | 10V | 34mOhm @ 37A, 10V | 5V @ 1mA | 60 nC @ 10 V | ±30V | 3660 pF @ 25 V | - | 403W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 74A (Tc) | 4.5V, 10V | 9.3mOhm @ 37A, 10V | 3V @ 250µA | 28 nC @ 4.5 V | ±20V | 2400 pF @ 24 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Box | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | 10V | 34mOhm @ 37A, 10V | 5V @ 4mA | 107 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS220 | TO-220-3, Short Tab | |||
0 In Stock | Obsolete | Box | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 74A (Tc) | 10V | 34mOhm @ 37A, 10V | 5V @ 4mA | 107 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PLUS-220SMD | PLUS-220SMD |