SQJ146ELP-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJ146ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ146ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ146ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ146ELP-T1_GE3 |
Description | MOSFET N-CH 40V 74A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 74A (Tc) 75W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.45300 | ¥64.53 |
100 | ¥4.46450 | ¥446.45 |
500 | ¥3.73040 | ¥1,865.20 |
1,000 | ¥3.17484 | ¥3,174.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82759 | ¥8,482.77 |
6,000 | ¥2.67876 | ¥16,072.56 |
9,000 | ¥2.48034 | ¥22,323.06 |
30,000 | ¥2.45578 | ¥73,673.40 |