
IRF820PBF | |
|---|---|
DigiKey Part Number | IRF820PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF820PBF |
Description | MOSFET N-CH 500V 2.5A TO220AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.5A (Tc) 50W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF820PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 50 | ¥13.71660 | ¥685.83 |
| 100 | ¥12.37690 | ¥1,237.69 |
| 500 | ¥10.02820 | ¥5,014.10 |
| 1,000 | ¥9.27340 | ¥9,273.40 |
| 2,000 | ¥8.63892 | ¥17,277.84 |
| 5,000 | ¥7.95656 | ¥39,782.80 |



