
TCAN1057AVDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057AVDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057AVDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1057AVDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057AVDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 115 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.24400 | ¥62.44 |
| 25 | ¥5.64000 | ¥141.00 |
| 100 | ¥4.97030 | ¥497.03 |
| 250 | ¥4.65136 | ¥1,162.84 |
| 500 | ¥4.45902 | ¥2,229.51 |
| 1,000 | ¥4.34001 | ¥4,340.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.44395 | ¥13,331.85 |
| 6,000 | ¥4.34034 | ¥26,042.04 |
| 9,000 | ¥4.28844 | ¥38,595.96 |
| 15,000 | ¥4.23092 | ¥63,463.80 |
| 21,000 | ¥4.19733 | ¥88,143.93 |









