121V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T68A

DigiKey Part Number
497-7874-2-ND - Tape & Reel (TR)
497-7874-1-ND - Cut Tape (CT)
497-7874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T68A
Description
TVS DIODE 58.1VWM 121VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
121V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T68A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
83A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,392
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.54800¥45.48
100¥4.30020¥430.02
500¥3.75440¥1,877.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.17554¥7,938.85
5,000¥3.06183¥15,309.15
Manufacturers Standard Package