


FDMC8360L | |
|---|---|
DigiKey Part Number | FDMC8360LTR-ND - Tape & Reel (TR) FDMC8360LCT-ND - Cut Tape (CT) FDMC8360LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8360L |
Description | MOSFET N-CH 40V 27A/80A POWER33 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 80A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5795 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 27A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥12.45500 | ¥124.55 |
| 100 | ¥8.45690 | ¥845.69 |
| 500 | ¥6.74468 | ¥3,372.34 |
| 1,000 | ¥6.19414 | ¥6,194.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.10799 | ¥15,323.97 |
| 6,000 | ¥4.91445 | ¥29,486.70 |











