


FDMC86102LZ | |
|---|---|
DigiKey Part Number | FDMC86102LZTR-ND - Tape & Reel (TR) FDMC86102LZCT-ND - Cut Tape (CT) FDMC86102LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86102LZ |
Description | MOSFET N-CH 100V 7A/18A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86102LZ Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1290 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP10TN028YT | YAGEO XSEMI | 998 | 5048-XP10TN028YTCT-ND | ¥0.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥15.04300 | ¥150.43 |
| 100 | ¥10.32100 | ¥1,032.10 |
| 500 | ¥8.29994 | ¥4,149.97 |
| 1,000 | ¥7.77024 | ¥7,770.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.37909 | ¥19,137.27 |
| 6,000 | ¥6.34826 | ¥38,089.56 |



