Ethernet Network Interface 196-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN3310BBCZ

DigiKey Part Number
505-ADIN3310BBCZ-ND
Manufacturer
Manufacturer Product Number
ADIN3310BBCZ
Description
3-PORT INDUSTRIAL ETHERNET SWITC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Network Interface 196-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADIN3310BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.045V ~ 1.155V, 3.135V ~ 3.465V
Manufacturer
Analog Devices Inc.
Package / Case
196-LFBGA, CSPBGA
Packaging
Tray
Supplier Device Package
196-CSPBGA (12x12)
Part Status
Active
Mounting Type
Surface Mount
Applications
Ethernet Network
Base Product Number
Interface
RGMII, RMII, SGMII, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.42000¥228.42
10¥183.97400¥1,839.74
25¥172.88280¥4,322.07
189¥156.49370¥29,577.31
378¥152.70394¥57,722.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.