74LVC1G126GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-6066-2-ND - Tape & Reel (TR) 1727-6066-1-ND - Cut Tape (CT) 1727-6066-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G126GV,125 | |
Description | IC BUFFER NON-INVERT 5.5V SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G126GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.36920 | ¥34.23 |
100 | ¥0.88660 | ¥88.66 |
250 | ¥0.73424 | ¥183.56 |
500 | ¥0.58730 | ¥293.65 |
1,000 | ¥0.45028 | ¥450.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39156 | ¥1,174.68 |
6,000 | ¥0.35241 | ¥2,114.46 |
15,000 | ¥0.34469 | ¥5,170.35 |