
TPS3808G33MDBVREP | |
|---|---|
DigiKey Part Number | 296-23569-2-ND - Tape & Reel (TR) 296-23569-1-ND - Cut Tape (CT) 296-23569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G33MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G33MDBVREP Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 3.07V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥49.07300 | ¥490.73 |
| 25 | ¥45.46040 | ¥1,136.51 |
| 100 | ¥41.48770 | ¥4,148.77 |
| 250 | ¥40.36232 | ¥10,090.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥36.35389 | ¥109,061.67 |











