Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC1G175MDCKREP

DigiKey Part Number
296-22111-2-ND - Tape & Reel (TR)
296-22111-1-ND - Cut Tape (CT)
296-22111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC1G175MDCKREP
Description
IC FF D-TYPE SINGLE 1BIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
CLVC1G175MDCKREP Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Package / Case
6-TSSOP, SC-88, SOT-363
Clock Frequency
175 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G175GW-Q100HNexperia USA Inc.6,5731727-8421-1-ND¥1.41000Similar
In-Stock: 21,828
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥15.06800¥150.68
25¥13.76800¥344.20
100¥12.33390¥1,233.39
250¥11.69144¥2,922.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.47990¥31,439.70
6,000¥10.27496¥61,649.76
Manufacturers Standard Package