PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G175GW-Q100H

DigiKey Part Number
1727-8421-2-ND - Tape & Reel (TR)
1727-8421-1-ND - Cut Tape (CT)
1727-8421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G175GW-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 6TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G175GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.63000¥1.63
10¥1.12100¥11.21
50¥0.90160¥45.08
100¥0.83410¥83.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64223¥1,926.69
6,000¥0.62096¥3,725.76
Manufacturers Standard Package