Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995MPS6-2#TRMPBF

DigiKey Part Number
505-LTC6995MPS6-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6995MPS6-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6995MPS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995MPS6-2#TRMPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995MPS6-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6991MPS6#TRMPBFAnalog Devices Inc.1,000505-LTC6991MPS6#TRMPBFCT-ND¥111.56000Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.56000¥111.56
10¥87.74500¥877.45
25¥81.80360¥2,045.09
100¥75.26690¥7,526.69
250¥73.51432¥18,378.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥70.27462¥35,137.31
1,000¥68.72979¥68,729.79
Manufacturers Standard Package