


LTC6994MPS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6994MPS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6994MPS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6994MPS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994MPS6-2#TRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994MPS6-2#TRMPBF Models |
Category | Number of Independent Delays 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Taps/Steps 8 | Supplier Device Package TSOT-23-6 |
Function Programmable | Base Product Number |
Available Total Delays 1µs ~ 33.6s |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.49000 | ¥110.49 |
| 10 | ¥86.90900 | ¥869.09 |
| 25 | ¥81.02280 | ¥2,025.57 |
| 100 | ¥74.55070 | ¥7,455.07 |
| 250 | ¥73.51432 | ¥18,378.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥69.60526 | ¥34,802.63 |
| 1,000 | ¥68.07489 | ¥68,074.89 |











