



EVAL-CN0536-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0536-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0536-ARDZ |
Description | SHIELD GEIGER COUNTR W/O GM TUBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1441, LTC1540, LTC6906, LTC6994 Geiger Counter Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Geiger Counter | |
Utilized IC / Part | LTC1441, LTC1540, LTC6906, LTC6994 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | Geiger-Mueller Tube Not Included | |
Primary Attributes | Radiation | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,035.01000 | ¥1,035.01 |
| 10 | ¥1,032.60700 | ¥10,326.07 |









