


DC1562B-N | |
|---|---|
DigiKey Part Number | 505-DC1562B-N-ND |
Manufacturer | |
Manufacturer Product Number | DC1562B-N |
Description | EVAL BOARD FOR LTC6995-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6995-2 TimerBlox® Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6995-2 |
Series | Primary Attributes Active Low Power-On Reset |
Packaging Box | Secondary Attributes 2.25V ~ 5.5V Supply |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock Oscillation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.36000 | ¥342.36 |



