
LTC6995IDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6995IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6995IDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6995IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995IDCB-2#TRMPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995IDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.15000 | ¥54.15 |
| 10 | ¥35.76700 | ¥357.67 |
| 25 | ¥30.97160 | ¥774.29 |
| 100 | ¥25.54780 | ¥2,554.78 |
| 250 | ¥22.88452 | ¥5,721.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.24596 | ¥10,622.98 |
| 1,000 | ¥21.06597 | ¥21,065.97 |












