N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002TQ-7-F

DigiKey Part Number
2N7002TQ-7-FDITR-ND - Tape & Reel (TR)
2N7002TQ-7-FDICT-ND - Cut Tape (CT)
2N7002TQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002TQ-7-F
Description
MOSFET N-CH 60V 115MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
2N7002TQ-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13.5Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KTB_R1_00001Panjit International Inc.23,4133757-2N7002KTB_R1_00001CT-ND¥0.25000Similar
In-Stock: 30,045
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.13400¥21.34
100¥1.34220¥134.22
500¥0.99852¥499.26
1,000¥0.88754¥887.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74612¥2,238.36
6,000¥0.67480¥4,048.80
9,000¥0.63843¥5,745.87
15,000¥0.59753¥8,962.95
21,000¥0.57331¥12,039.51
30,000¥0.54976¥16,492.80
Manufacturers Standard Package