SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KTB_R1_00001

DigiKey Part Number
3757-2N7002KTB_R1_00001TR-ND - Tape & Reel (TR)
3757-2N7002KTB_R1_00001CT-ND - Cut Tape (CT)
3757-2N7002KTB_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KTB_R1_00001
Description
SOT-523, MOSFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-523 Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523 Flat Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,852
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81900¥8.19
100¥0.50200¥50.20
500¥0.36452¥182.26
1,000¥0.31961¥319.61
2,000¥0.28174¥563.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.24978¥999.12
8,000¥0.22280¥1,782.40
12,000¥0.20904¥2,508.48
20,000¥0.19355¥3,871.00
28,000¥0.18436¥5,162.08
40,000¥0.17544¥7,017.60
100,000¥0.15583¥15,583.00
200,000¥0.14370¥28,740.00
400,000¥0.13351¥53,404.00
Manufacturers Standard Package