Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APT1608LVBC/D

DigiKey Part Number
754-1933-2-ND - Tape & Reel (TR)
754-1933-1-ND - Cut Tape (CT)
754-1933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608LVBC/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608LVBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.65V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.75mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.94400¥29.44
100¥2.11460¥211.46
500¥1.74134¥870.67
1,000¥1.61860¥1,618.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.51424¥3,028.48
4,000¥1.42562¥5,702.48
6,000¥1.38014¥8,280.84
10,000¥1.32876¥13,287.60
14,000¥1.29818¥18,174.52
20,000¥1.26837¥25,367.40
Manufacturers Standard Package