



0ZCM0002FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0002FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0002FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0002FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0002FF2G |
Description | PTC RESET FUSE 60V 20MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0002FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Trip (It) | 60 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 12 Ohms | |
Resistance - Post Trip (R1) (Max) | 70 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 5 | ¥1.43800 | ¥7.19 |
| 10 | ¥1.32300 | ¥13.23 |
| 50 | ¥1.09820 | ¥54.91 |
| 100 | ¥1.01300 | ¥101.30 |
| 250 | ¥0.91096 | ¥227.74 |
| 500 | ¥0.84050 | ¥420.25 |
| 1,000 | ¥0.77534 | ¥775.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.65918 | ¥2,636.72 |
| 8,000 | ¥0.60737 | ¥4,858.96 |
| 12,000 | ¥0.57883 | ¥6,945.96 |
| 20,000 | ¥0.54462 | ¥10,892.40 |
| 28,000 | ¥0.52308 | ¥14,646.24 |
| 40,000 | ¥0.51167 | ¥20,466.80 |









