Similar



PESD5V0U5BF,115 | |
|---|---|
DigiKey Part Number | 1727-5805-2-ND - Tape & Reel (TR) 1727-5805-1-ND - Cut Tape (CT) 1727-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U5BF,115 |
Description | TVS DIODE 5VWM 6XSON SOT886 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.20000 | ¥32.00 |
| 100 | ¥2.04500 | ¥204.50 |
| 500 | ¥1.54722 | ¥773.61 |
| 1,000 | ¥1.38654 | ¥1,386.54 |
| 2,000 | ¥1.25117 | ¥2,502.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.10450 | ¥5,522.50 |
| 10,000 | ¥1.01382 | ¥10,138.20 |
| 15,000 | ¥0.96761 | ¥14,514.15 |
| 25,000 | ¥0.91568 | ¥22,892.00 |
| 35,000 | ¥0.88493 | ¥30,972.55 |
| 50,000 | ¥0.86106 | ¥43,053.00 |











