8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123GS,115

DigiKey Part Number
1727-8032-2-ND - Tape & Reel (TR)
1727-8032-1-ND - Cut Tape (CT)
1727-8032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G123GS,115
Description
IC MMV 1-CIR 5.3-NS 8-XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.71000¥1.71
10¥1.17200¥11.72
50¥0.94960¥47.48
100¥0.87860¥87.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.66090¥3,304.50
10,000¥0.64164¥6,416.40
Manufacturers Standard Package