Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6994IDCB-1#TRMPBF

DigiKey Part Number
LTC6994IDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC6994IDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC6994IDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6994IDCB-1#TRMPBF
Description
IC DELAY LINE 8 TAP PROG 6-WFDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6994IDCB-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Independent Delays
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.25V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN Exposed Pad
Number of Taps/Steps
8
Supplier Device Package
6-DFN (2x3)
Function
Programmable
Base Product Number
Available Total Delays
1µs ~ 33.6s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.22000¥47.22
10¥36.07400¥360.74
25¥33.29160¥832.29
100¥30.23590¥3,023.59
250¥28.77892¥7,194.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.90066¥13,950.33
1,000¥27.17785¥27,177.85
1,500¥26.81596¥40,223.94
2,500¥26.41496¥66,037.40
Manufacturers Standard Package