Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS5837-02BA21

DigiKey Part Number
223-1891-2-ND - Tape & Reel (TR)
223-1891-1-ND - Cut Tape (CT)
223-1891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS5837-02BA21
Description
SENSOR 17.4PSIA 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MS5837-02BA21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.007PSI (±0.05kPa)
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
1.5V ~ 3.6V
Series
Port Style
No Port
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
145.04PSI (1000kPa)
Pressure Type
Absolute
Operating Temperature
-20°C ~ 85°C
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
4-SMD Module
Output
24 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS583702BA01-50TE Connectivity Measurement Specialties1,097223-1778-1-ND¥65.22000Parametric Equivalent
In-Stock: 2,476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.32000¥88.32
5¥79.98800¥399.94
10¥76.87800¥768.78
25¥73.16960¥1,829.24
50¥70.63080¥3,531.54
100¥68.30360¥6,830.36
500¥64.65732¥32,328.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥58.10704¥145,267.60
Manufacturers Standard Package