MAX6898AAZT+T | ||
---|---|---|
DigiKey Part Number | MAX6898AAZT+TTR-ND - Tape & Reel (TR) MAX6898AAZT+TCT-ND - Cut Tape (CT) MAX6898AAZT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6898AAZT+T | |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6898AAZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.74400 | ¥147.44 |
25 | ¥13.91000 | ¥347.75 |
100 | ¥11.85270 | ¥1,185.27 |
250 | ¥11.12924 | ¥2,782.31 |
500 | ¥9.73792 | ¥4,868.96 |
1,000 | ¥8.06864 | ¥8,068.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.49960 | ¥18,749.00 |
5,000 | ¥7.22184 | ¥36,109.20 |