LTC1751EMS8#PBF | |
---|---|
DigiKey Part Number | LTC1751EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1751EMS8#PBF |
Description | IC REG CHRG PUMP ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 1.205V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1751EMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥50.81100 | ¥508.11 |
50 | ¥48.44640 | ¥2,422.32 |
100 | ¥42.06490 | ¥4,206.49 |
250 | ¥40.17452 | ¥10,043.63 |
500 | ¥36.62984 | ¥18,314.92 |
1,000 | ¥31.90341 | ¥31,903.41 |
2,500 | ¥30.72175 | ¥76,804.38 |