NUP2201MR6T1G | ||
---|---|---|
DigiKey Part Number | NUP2201MR6T1GOSTR-ND - Tape & Reel (TR) NUP2201MR6T1GOSCT-ND - Cut Tape (CT) NUP2201MR6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUP2201MR6T1G | |
Description | TVS DIODE 5VWM 20VC 6TSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NUP2201MR6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.39800 | ¥43.98 |
100 | ¥3.05930 | ¥305.93 |
500 | ¥2.38854 | ¥1,194.27 |
1,000 | ¥1.94149 | ¥1,941.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73556 | ¥5,206.68 |
6,000 | ¥1.64732 | ¥9,883.92 |
9,000 | ¥1.52966 | ¥13,766.94 |
30,000 | ¥1.49435 | ¥44,830.50 |